AR22JAR-2A11A
Fuji ElectricSwitch Key Lock N.O./N.C. DPST 90° Flat Key Screw 1000000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22JAR-2A11A
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Left/Right
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
N/A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
Switch Key Lock N.O./N.C. DPST 90° Flat Key Screw 1000000Cycles Panel Mount
Search Keywords:
AR22JAR2A11A
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$42.12
$42.120
5
$37.86
$189.300
10
$36.80
$368.000
25
$35.81
$895.250
50
$33.99
$1,699.500
100
$33.15
$3,315.000
250
+
$32.65
$8,162.500
Product Guides