help desk software
DATA SHEET

AR22JR-0A11A

Fuji Electric

Switch Key Lock N.O./N.C. DPST 60° Flat Key Screw 1000000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22JR-0A11A
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Positions:
2
Angle of Throw:
60 °
Key Removable Positions:
Left
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
N/A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
Switch Key Lock N.O./N.C. DPST 60° Flat Key Screw 1000000Cycles Panel Mount
Search Keywords:
AR22JR0A11A
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.40
$35.400
5
$31.82
$159.100
10
$31.34
$313.400
25
$30.10
$752.500
50
$28.56
$1,428.000
100
$28.14
$2,814.000
250 +
$27.52
$6,880.000
Tools/3D Models
Product Guides