help desk software
DATA SHEET

AR22JR-2A01A

Fuji Electric

Switch Key Lock N.C. SPST 90° Flat Key Screw 1000000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22JR-2A01A
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Left/Right
Switch Configuration:
N.C.
Pole Throw Configuration:
SPST
Contact Rating @ Voltage:
N/A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
Switch Key Lock N.C. SPST 90° Flat Key Screw 1000000Cycles Panel Mount
Search Keywords:
AR22JR2A01A
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.28
$32.280
5
$30.19
$150.950
25
$27.94
$698.500
50
$26.74
$1,337.000
100
$25.64
$2,564.000
250
$24.96
$6,240.000
500 +
$24.59
$12,295.000
Tools/3D Models
Product Guides