AR22JR-2A20A
Fuji ElectricSwitch Key Lock N.O. DPST 90° Flat Key Screw 1000000Cycles Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22JR-2A20A
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Left/Right
Switch Configuration:
N.O.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
N/A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
The FUJI ELECTRIC part AR22JR-2A20A is a high-quality switch key lock designed for panel mounting. Featuring a normally open (N.O.) double-pole, single-throw (DPST) configuration, this switch ensures reliable and secure locking of electrical circuits.The 90° flat key design allows for easy operation and efficient use of space on the control panel. The switch is efficiently secured with screws, providing a sturdy and durable installation.Built to withstand frequent and rigorous usage, this switch has a cycle life of 1,000,000 cycles, ensuring long-lasting performance and exceptional reliability.Whether used in industrial or commercial applications, the FUJI ELECTRIC AR22JR-2A20A offers peace of mind with its high-quality construction and dependable functionality.
Search Keywords:
AR22JR2A20A
IN STOCK:
118
Can Ship immediately
On Order:
30
can ship 12/16/24
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$36.95
$36.950
5
$32.97
$164.850
10
$32.47
$324.700
25
$31.06
$776.500
50
$29.36
$1,468.000
100
$28.92
$2,892.000
250
+
$28.20
$7,050.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
192922-1190
Circular Connector - 4 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
80.010.1003.0
Electromechanical Relay DPDT 6A 24VDC 24VAC Socket
A421-062510-08
AC Frame Solenoid
AS6M-3KT2PA
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cy...