Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22JR-2B10A
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Left/Right
Switch Configuration:
N.O.
Pole Throw Configuration:
SPST
Contact Rating @ Voltage:
N/A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
Switch Key Lock N.O. SPST 90° Flat Key Screw 1000000Cycles Panel Mount
Search Keywords:
AR22JR2B10A
IN STOCK:
17
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$30.92
$30.920
5
$29.05
$145.250
25
$27.02
$675.500
50
$25.94
$1,297.000
100
$24.95
$2,495.000
250
$24.34
$6,085.000
500
+
$23.97
$11,985.000
Product Guides