Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22PCR-441CB
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
4 Position
Pole Throw Configuration:
4PST
Actuator Style:
Knob
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
N/A
Terminal Type:
Screw
Angle of Throw:
40 °
Number of Positions:
4
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. 4PST 40° Knob Screw 1000000Cycles Panel Mount
Search Keywords:
AR22PCR441CB
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$29.47
$29.470
5
$27.56
$137.800
25
$25.51
$637.750
50
$24.41
$1,220.500
100
$23.41
$2,341.000
250
$22.79
$5,697.500
500
+
$22.44
$11,220.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AR22F0L-10E3W
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
AR22G3R-10G
Switch Push Button N.O. SPST Extended Round Button Momentary Contact Screw Panel Mount
AR22G4L-10E3W
Switch Push Button N.O. SPST Extended Round Button Momentary Contact Screw Panel Mount
AR22PR-211B
Switch Selector N.O./N.C. DPST 90° Knob Screw 1000000Cycles Panel Mount
AR22PCR-314DB
Switch Selector N.O./N.C. 4PST 45° Knob Screw 1000000Cycles Panel Mount