AR22PR-211B
Fuji ElectricSwitch Selector N.O./N.C. DPST 90° Knob Screw 1000000Cycles Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22PR-211B
RoHS:
Yes
HTS:
8536509055
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
DPST
Actuator Style:
Knob
Maximum Current Rating:
N/A
Terminal Type:
Screw
Angle of Throw:
90 °
Switch Configuration:
N.O./N.C.
The FUJI ELECTRIC AR22PR-211B is a reliable and durable switch selector designed for panel-mounted applications. This switch features a N.O./N.C. (Normally Open/Normally Closed) configuration with DPST (Double-Pole Single Throw) contacts. It is operated by a 90° knob and secured to the panel with screws. With a remarkable lifespan of 1,000,000 cycles, this switch ensures long-lasting performance. Whether used in industrial, commercial, or residential settings, the FUJI ELECTRIC AR22PR-211B is an excellent choice for any application requiring accurate and efficient switching.
Search Keywords:
AR22PR211B
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$20.00
$20.000
10
$17.85
$178.500
25
$17.31
$432.750
50
$16.81
$840.500
100
$15.89
$1,589.000
250
$15.47
$3,867.500
500
+
$15.23
$7,615.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AH165-P2B11
Switch Selector N.O./N.C. DPST 90° Knob 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles...
AR22F0R-11B
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount
AR22F0L-11E3Y
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount
AR22F0R-11W
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount
AR22F0L-10E3W
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount