Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22PR-311B
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
DPST
Actuator Style:
Knob
Maximum Current Rating:
N/A
Terminal Type:
Screw
Angle of Throw:
45 °
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. DPST 45° Knob Screw 1000000Cycles Panel Mount
Search Keywords:
AR22PR311B
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$20.00
$20.000
10
$17.85
$178.500
25
$17.31
$432.750
50
$16.81
$840.500
100
$15.89
$1,589.000
250
$15.47
$3,867.500
500
+
$15.23
$7,615.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AH165-2SFLW11E3
Switch Push Button N.O./N.C. DPST Flush Square Button Momentary Contact Quick Connect/Sold...
99.701.3719.8
Insulated Header for PC Boards
AQZ207
Solid State Relay 50mA 1.5V DC-IN 1A 160V AC/DC-OUT 4-Pin SIL
AR22G2L-10E3G
Switch Push Button N.O. SPST Extended Round Button Momentary Contact Screw Panel Mount
AH165-P2B11
Switch Selector N.O./N.C. DPST 90° Knob 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles...