Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22V0R-02R
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
N/A
Illumination Color:
N/R
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Screw
IP Rating:
IP65
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount
Search Keywords:
AR22V0R02R
IN STOCK:
28
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$38.32
$38.320
5
$34.44
$172.200
10
$33.93
$339.300
25
$32.58
$814.500
50
$30.92
$1,546.000
100
$30.46
$3,046.000
250
+
$29.79
$7,447.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3031212
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
BK/GMA-250-R
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass
3031238
Spring cage ground terminal block - connection method: Spring-cage connection - number of ...
3050293
Fuse terminal block for assembly on NS 35 - for 5 x 20 cartridge fuse inserts
A8P6AL
Panel for Junction Box, fits 8x6 Box, Anodized, Aluminum