Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22V0R-10R
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Button
Switch Type:
Push Button Switch
Switch Access Push Button Switch Button
Search Keywords:
AR22V0R10R
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$35.29
$35.290
5
$31.49
$157.450
10
$31.02
$310.200
25
$29.67
$741.750
50
$28.04
$1,402.000
100
$27.62
$2,762.000
250
+
$26.93
$6,732.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
FPDM16P5101/S14
Retro reflective sensor - With polarization filter – Light/dark operate - Pulsed red LED -...
21009-84
Power Relay 120VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount
33472-0601
Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
914CE2-AQ
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...
GLLA01C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Co...