AR22V0R-22R
Fuji ElectricSwitch Emergency Stop N.O./N.C. 4PST Mushroom Button 30N Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22V0R-22R
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
4PST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Screw
IP Rating:
IP65
Switch Emergency Stop N.O./N.C. 4PST Mushroom Button 30N Screw Panel Mount
Search Keywords:
AR22V0R22R
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$49.43
$49.430
5
$44.11
$220.550
10
$42.79
$427.900
25
$41.55
$1,038.750
50
$39.27
$1,963.500
100
$38.23
$3,823.000
250
+
$37.65
$9,412.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2800-2C-24AE
30AMP Power Relay 24VAC coil SPDT
10DRCG5
Power Line Filter 2-Stage 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
601-6
Cabinet Tip ScrewDriver With Round Shank
301LS2
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.8A 550VDC Rotary Conduit Automotive