AR22V2R-11R
Fuji ElectricSwitch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 45N Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22V2R-11R
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST/SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Screw
IP Rating:
IP65
The FUJI ELECTRIC AR22V2R-11R is a compact and reliable emergency stop switch. Featuring a red mushroom-shaped button, this switch provides both Normally Open (N.O.) and Normally Closed (N.C.) contacts for added versatility. With a strong 45N screw panel mount, this switch ensures secure installation and easy operation. Perfect for industrial and commercial applications, the FUJI ELECTRIC AR22V2R-11R ensures safety and peace of mind.
Search Keywords:
AR22V2R11R
IN STOCK:
32
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$35.16
$35.160
5
$31.37
$156.850
10
$30.90
$309.000
25
$29.55
$738.750
50
$27.93
$1,396.500
100
$27.51
$2,751.000
250
+
$26.83
$6,707.500
Product Guides
CUSTOMERS
ALSO BOUGHT
8121J83ZGE32
Snap-acting Momentary Pushbutton Switches
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
206434-1
Circular Connector - Plug Housing - For Male Pins - 8 Position - Shell Size 11 - Threaded ...
164EL11
Switch Push Button N.O./N.C. DPST Round Button 5A 250VAC 24VDC 0.4VA Momentary Contact Sol...
64E2
Switch Access Push Button Switch Round Lens Set