AR30B1R-10G
Fuji ElectricSwitch Push Button N.O. SPST Round Button Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30B1R-10G
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
65 x 65 x 135.9 mm
Switch Push Button N.O. SPST Round Button Momentary Contact Screw Panel Mount
Search Keywords:
AR30B1R10G
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$27.04
$27.040
5
$25.40
$127.000
25
$23.63
$590.750
50
$22.68
$1,134.000
100
$21.82
$2,182.000
250
$21.28
$5,320.000
500
+
$20.96
$10,480.000
Product Guides