AR30B2R-10B
Fuji ElectricSwitch Push Button N.O. SPST Round Button Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30B2R-10B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
75 x 75 x 141.3 mm
Switch Push Button N.O. SPST Round Button Momentary Contact Screw Panel Mount
Search Keywords:
AR30B2R10B
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$28.22
$28.220
5
$26.40
$132.000
25
$24.43
$610.750
50
$23.39
$1,169.500
100
$22.42
$2,242.000
250
$21.83
$5,457.500
500
+
$21.50
$10,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DR30D0L-E3G
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC
HBL7485
LKG PLUG, MIDGET, 15A 125/250V, ML-3P
24-6040-0018
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.64mm (0.025in) - 1 lb Spool
914CE2-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...