help desk software
DATA SHEET

AR30B2R-10G

Fuji Electric

Switch Push Button N.O. SPST Round Button Momentary Contact Screw Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30B2R-10G
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
75 x 75 x 141.3 mm
The FUJI ELECTRIC AR30B2R-10G is a high-quality switch push button that is designed for momentary contact applications. With its N.O. (Normally Open) SPST (Single Pole Single Throw) configuration, this switch ensures reliable and efficient operation. The round button design adds a sleek and modern touch to any panel or control system. The screw panel mount feature makes installation quick and easy. Whether you need to start or stop a process or activate a specific function, the FUJI ELECTRIC AR30B2R-10G offers exceptional performance and durability.
Search Keywords:
AR30B2R10G
IN STOCK: 157
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.22
$28.220
5
$26.40
$132.000
25
$24.43
$610.750
50
$23.39
$1,169.500
100
$22.42
$2,242.000
250
$21.83
$5,457.500
500 +
$21.50
$10,750.000
Tools/3D Models
Product Guides