AR30E0L-10E3W
Fuji ElectricSwitch Push Button N.O. SPST Extended Round Button Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30E0L-10E3W
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Extended Round Button
Illumination:
White,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
41 x 41 x 119.5 mm
Switch Push Button N.O. SPST Extended Round Button Momentary Contact Screw Panel Mount
Search Keywords:
AR30E0L10E3W
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$33.81
$33.810
5
$30.39
$151.950
10
$29.93
$299.300
25
$28.75
$718.750
50
$27.28
$1,364.000
100
$26.87
$2,687.000
250
+
$26.29
$6,572.500
Product Guides