AR30F0R-10G
Fuji ElectricSwitch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30F0R-10G
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
Search Keywords:
AR30F0R10G
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$15.73
$15.730
5
$14.30
$71.500
25
$13.04
$326.000
50
$12.50
$625.000
100
$12.00
$1,200.000
250
$11.54
$2,885.000
500
$11.26
$5,630.000
1,000
+
$11.09
$11,090.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AR30F0R-10B
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
RH2B-ULDC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
AR30F0R-11W
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount
SH2B-05
Conn Relay Socket SKT 8 POS Screw ST