AR30F5R-10B
Fuji ElectricSwitch Push Button N.O. SPST Flush Round Button Alternate Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30F5R-10B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
41 x 41 x 114 mm
Switch Push Button N.O. SPST Flush Round Button Alternate Contact Screw Panel Mount
Search Keywords:
AR30F5R10B
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$23.53
$23.530
10
$21.00
$210.000
25
$20.37
$509.250
50
$19.78
$989.000
100
$18.70
$1,870.000
250
$18.20
$4,550.000
500
+
$17.93
$8,965.000
Product Guides