AR30JR-0A11A
Fuji ElectricSwitch Key Lock N.O./N.C. DPST 60° Flat Key Screw 1000000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30JR-0A11A
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
2
Angle of Throw:
60 °
Key Removable Positions:
Left
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
N/A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
Switch Key Lock N.O./N.C. DPST 60° Flat Key Screw 1000000Cycles Panel Mount
Search Keywords:
AR30JR0A11A
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$48.65
$48.650
5
$43.42
$217.100
10
$42.12
$421.200
25
$40.90
$1,022.500
50
$38.66
$1,933.000
100
$37.63
$3,763.000
250
+
$37.06
$9,265.000
Product Guides