AR30M5R-01R
Fuji ElectricSwitch Push Button N.C. SPST Mushroom Button Alternate Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30M5R-01R
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Mushroom Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
41 x 41 x 125 mm
Switch Push Button N.C. SPST Mushroom Button Alternate Contact Screw Panel Mount
Search Keywords:
AR30M5R01R
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$31.60
$31.600
5
$29.68
$148.400
25
$27.61
$690.250
50
$26.51
$1,325.500
100
$25.50
$2,550.000
250
$24.87
$6,217.500
500
+
$24.50
$12,250.000
Product Guides