AR30M5R-10R
Fuji ElectricSwitch Push Button N.O. SPST Mushroom Button Alternate Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30M5R-10R
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Mushroom Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
41 x 41 x 125 mm
Switch Push Button N.O. SPST Mushroom Button Alternate Contact Screw Panel Mount
Search Keywords:
AR30M5R10R
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$32.98
$32.980
5
$30.85
$154.250
25
$28.55
$713.750
50
$27.33
$1,366.500
100
$26.21
$2,621.000
250
$25.51
$6,377.500
500
+
$25.12
$12,560.000
Product Guides