help desk software
DATA SHEET

AR30PR-201B

Fuji Electric

Switch Selector N.C. SPST 90° Knob Screw 1000000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30PR-201B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pole Throw Configuration:
SPST
Actuator Style:
Knob
Maximum Current Rating:
N/A
Terminal Type:
Screw
Angle of Throw:
90 °
Switch Configuration:
N.C.
Switch Selector N.C. SPST 90° Knob Screw 1000000Cycles Panel Mount
Search Keywords:
AR30PR201B
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$16.588
$16.588
5
$15.080
$75.400
25
$13.750
$343.750
50
$13.180
$659.000
100
$12.650
$1,265.000
250
$12.170
$3,042.500
500
$11.870
$5,935.000
1,000 +
$11.690
$11,690.000
Tools/3D Models
Product Guides