Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30PR-210B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
SPST
Actuator Style:
Knob
Maximum Current Rating:
N/A
Terminal Type:
Screw
Angle of Throw:
90 °
Switch Configuration:
N.O.
Switch Selector N.O. SPST 90° Knob Screw 1000000Cycles Panel Mount
Search Keywords:
AR30PR210B
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$15.74
$78.700
25
$14.27
$356.750
50
$13.63
$681.500
100
$13.04
$1,304.000
250
$12.51
$3,127.500
500
$12.17
$6,085.000
1,000
+
$11.99
$11,990.000
Product Guides