Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30PR-311B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
DPST
Actuator Style:
Knob
Maximum Current Rating:
N/A
Terminal Type:
Screw
Angle of Throw:
45 °
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. DPST 45° Knob Screw 1000000Cycles Panel Mount
Search Keywords:
AR30PR311B
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$19.57
$19.570
10
$17.59
$175.900
25
$17.10
$427.500
50
$16.64
$832.000
100
$15.79
$1,579.000
250
$15.40
$3,850.000
500
+
$15.17
$7,585.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
6769
Conn 20A 125V 2P3W Str BW
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
4NC0F0A10
Electromechanical Relay 100/110VAC DIN Rail
BZ6FR10CAU
Shunt Trip Devices for Circuit Breaker