help desk software
DATA SHEET

AR30S3R-22G

Fuji Electric

Switch Push Button N.O./N.C. 4PST Round Button Panel Mount Screw

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30S3R-22G
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
4PST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
41mm x 41mm x 84mm
Switch Push Button N.O./N.C. 4PST Round Button Panel Mount Screw
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.09
$60.090
5
$54.01
$270.050
10
$52.51
$525.100
25
$50.41
$1,260.250
50
$48.49
$2,424.500
100
$47.29
$4,729.000
250 +
$46.58
$11,645.000
Tools/3D Models
Product Guides