Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30S6R-22R
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
4PST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
41 x 41 x 84 mm
Switch Push Button N.O./N.C. 4PST Round Button Screw Panel Mount
Search Keywords:
AR30S6R22R
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$60.09
$60.090
5
$54.01
$270.050
10
$52.51
$525.100
25
$50.41
$1,260.250
50
$48.49
$2,424.500
100
$47.29
$4,729.000
250
+
$46.58
$11,645.000
Product Guides