Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30V0L-02E3R
RoHS:
Yes
Supplier Standard Pack:
1
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
LED
Illumination Color:
Red
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Screw
IP Rating:
IP65
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount
Search Keywords:
AR30V0L02E3R
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$66.62
$66.620
5
$59.45
$297.250
10
$57.67
$576.700
25
$55.20
$1,380.000
50
$52.93
$2,646.500
100
$51.52
$5,152.000
250
+
$50.75
$12,687.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
VPC205
LEVEL PROBE CONDUCTIVE
70.300.1640.0
Conn Rectangular F 16Signal/1Ground POS Screw ST Cable Mount
HH54PU-FL-DC24V
Miniature Control Relay - 4PDT - 24VDC Coil - 5A Silver Contact - Plug-in - Surge Suppres...
RH2B-ULD-DC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
IHD24-4.8