AR30V0R-22R
Fuji ElectricSwitch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 45N Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30V0R-22R
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
1
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST/DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Screw
IP Rating:
IP65
Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 45N Screw Panel Mount
Search Keywords:
AR30V0R22R
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$58.59
$58.590
5
$52.66
$263.300
10
$51.19
$511.900
25
$49.15
$1,228.750
50
$47.28
$2,364.000
100
$46.11
$4,611.000
250
+
$45.42
$11,355.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4-796634-1
Terminal Block Connectors - Screw - Pluggable Terminal Blocks
7286R10KL.25
Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Tu...
TR-0N/3-0.8-1.2
Thermal Overload Relay - Class 10 - 0.8/1.2 A.
15PA85-EX
Switch Access Packet
5SE1
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Doub...