Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR9B291
RoHS:
Yes
HTS:
8536509050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Circuit Configuration:
N.C.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
N/A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Family:
AR9B291
Contact Blocks N.C. SPST Screw
Search Keywords:
AR9B291
IN STOCK:
182
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.31
$26.550
50
$4.31
$215.500
100
$4.12
$412.000
250
$4.00
$1,000.000
500
$3.78
$1,890.000
1,000
$3.68
$3,680.000
2,500
$3.58
$8,950.000
5,000
+
$3.53
$17,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AR22E5L-10E4G
Switch Push Button N.O. SPST Extended Round Button Alternate Contact Screw Panel Mount
13182-7PG-326
Conn Field Installable PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port Bulk
AR22V0R-01R
Switch Emergency Stop - 1N.C. - SPST - Mushroom Button - Screw Panel Mount - Red.
AR22PR-311B
Switch Selector N.O./N.C. DPST 45° Knob Screw 1000000Cycles Panel Mount
AR22F0R-10Y
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount