Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR9T511-L
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Primary Configuration:
N/A
Primary Side Voltage:
115,127 V
Secondary Configuration:
N/A
Secondary Side Voltage:
N/A
Secondary Side Current:
N/A
Power Rating:
N/A
Mounting:
N/A
Dimension:
N/A
Power Transformer 115V/127V Prim.
Search Keywords:
AR9T511L
IN STOCK:
76
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$19.64
$19.640
10
$17.52
$175.200
25
$17.00
$425.000
50
$16.51
$825.500
100
$15.60
$1,560.000
250
$15.19
$3,797.500
500
+
$14.96
$7,480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
54012-1
Circular Connector Cable Seal, Heat Shrinkable Sealing Boot, Shell Size 23, 76.2mm Long
206043-3
Circular Power Connector - Housing - Receptacle - 14 Position - Shell Size 17 - 600 VDC - ...
66261-2
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
FX-311
Photoelectric Sensor Light ON/Dark ON NPN