Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BLA003
RoHS:
Yes
HTS:
8536100040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Fuse Size:
13 x 50 mm
Acting:
Slow Blow
Current Rating:
3 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
600 V
Fuse Material:
N/A
Mounting:
Holder
Fuse Slow Blow Acting 3A 600V Holder Cartridge 13 X 50mm
Search Keywords:
BLA003
IN STOCK:
28
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.06
$25.300
50
$4.11
$205.500
100
$3.93
$393.000
250
$3.81
$952.500
500
$3.60
$1,800.000
1,000
$3.51
$3,510.000
2,500
$3.42
$8,550.000
5,000
+
$3.36
$16,800.000
Product Guides