help desk software
DATA SHEET

BLA005

Fuji Electric

Fuse 5A 600V Slow Blow Acting 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BLA005
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Acting:
Slow Blow
Current Rating:
5 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
600 V
Fuse Material:
N/A
Fuse 5A 600V Slow Blow Acting 2-Pin
Search Keywords:
BLA005
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.06
$25.300
50
$4.11
$205.500
100
$3.93
$393.000
250
$3.81
$952.500
500
$3.60
$1,800.000
1,000
$3.51
$3,510.000
2,500
$3.42
$8,550.000
5,000 +
$3.36
$16,800.000
Tools/3D Models
Product Guides