Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BLA020
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Fuse Size:
13 x 50 mm
Acting:
Slow Blow
Current Rating:
20 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
600 V
Fuse Material:
N/A
Mounting:
Holder
Fuse Slow Blow Acting 20A 600V Holder Cartridge 13 X 50mm
Search Keywords:
BLA020
IN STOCK:
8
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.77
$28.850
50
$4.74
$237.000
100
$4.55
$455.000
250
$4.36
$1,090.000
500
$4.20
$2,100.000
1,000
$4.09
$4,090.000
2,500
$4.00
$10,000.000
5,000
+
$3.94
$19,700.000
Product Guides