Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BLC020-1
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Diazed
Fuse Size:
13 x 50 mm
Acting:
Very Fast
Current Rating:
20 A
Maximum AC Voltage Rating:
550 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Diazed Very Fast Acting 20A 550V Holder Cartridge 13 X 50mm CSA/TUV/UL
Search Keywords:
BLC0201
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$15.114
$15.114
5
$13.740
$68.700
25
$12.530
$313.250
50
$12.010
$600.500
100
$11.530
$1,153.000
250
$11.090
$2,772.500
500
$10.820
$5,410.000
1,000
+
$10.650
$10,650.000
Product Guides