Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW100EAG-3P075
RoHS:
Yes
HTS:
8536200040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
75 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Thermal Magnetic 3Pole 75A 690VAC/250VDC
Search Keywords:
BW100EAG3P075
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$134.29
$134.290
5
$124.27
$621.350
10
$118.94
$1,189.400
25
$114.05
$2,851.250
50
$111.01
$5,550.500
75
$109.35
$8,201.250
100
+
$107.71
$10,771.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3036136
Ground modular terminal block - connection method: Spring-cage connection - number of conn...
3044241
Ground modular terminal block - connection method: Screw connection - number of connection...
3212066
Ground modular terminal block - connection method: Power-Turn connection - number of conne...
SE9Z-HS2-C010
Connector Cable, 10m, IP65