help desk software
DATA SHEET

BW100EAGU-3P090

Fuji Electric

Circuit Breaker Thermal Magnetic 3Pole 90A 690VAC/250VDC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW100EAGU-3P090
RoHS:
Yes
HTS:
8536300000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thermal Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
90 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC BW100EAGU-3P090 is a high-performance 3-pole circuit breaker designed for use in demanding industrial applications. With a high current rating of 90A and a voltage rating of 690VAC/250VDC, this thermal magnetic breaker offers exceptional protection against overloads, short circuits, and electrical faults.Featuring a compact and durable design, the BW100EAGU-3P090 is built to withstand harsh environments and provide reliable operation. It is equipped with advanced thermal and magnetic trip units that accurately detect and interrupt current flow when necessary, preventing damage to equipment and ensuring the safety of personnel.This circuit breaker is easy to install and maintain, offering convenience and efficiency in any electrical system. It is suitable for a wide range of applications, including HVAC systems, motor control centers, power distribution panels, and more.Whether you are in need of dependable protection for your commercial or industrial electrical system, the FUJI ELECTRIC BW100EAGU-3P090 circuit breaker is a reliable choice that guarantees optimal performance and peace of mind.
Search Keywords:
BW100EAGU3P090
IN STOCK: 40
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$175.93
$175.930
3
$173.29
$519.870
5
$170.69
$853.450
10
$168.13
$1,681.300
25 +
$164.20
$4,105.000
Tools/3D Models
Product Guides