BW125JAGU-3P060
Fuji ElectricCircuit Breaker Thermal Magnetic 3Pole 60A 690VAC/250VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW125JAGU-3P060
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
60 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC BW125JAGU-3P060 is a high-quality circuit breaker designed for efficient and reliable protection of electrical circuits. This thermal magnetic breaker features a 3-pole design and can handle a maximum current of 60A. With a voltage rating of 690VAC and 250VDC, it is suitable for various industrial applications.This circuit breaker is engineered by FUJI ELECTRIC, a renowned manufacturer known for their advanced technology and top-notch quality. The thermal magnetic mechanism ensures accurate and swift detection of overcurrents, offering excellent circuit protection. It allows for easy tripping and resetting, ensuring convenient maintenance.The BW125JAGU-3P060 is built to withstand demanding environments and prolonged use. Its robust construction and high-grade materials ensure long-term durability and superior performance. Whether it is used in commercial buildings, factories, or machinery, this circuit breaker ensures reliable operation and optimal electrical safety.In addition to its exceptional functionality, this circuit breaker also features a compact design, allowing for easy installation even in space-constrained areas. Its user-friendly design ensures hassle-free connection and operation.Choose the FUJI ELECTRIC BW125JAGU-3P060 circuit breaker for the ultimate protection of your electrical circuits. With its superior quality, versatile application range, and dependable performance, this breaker is an ideal choice for professionals seeking reliable electrical equipment.
Search Keywords:
BW125JAGU3P060
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$394.06
$394.060
3
$388.15
$1,164.450
5
$382.32
$1,911.600
10
+
$373.04
$3,730.400
Product Guides
CUSTOMERS
ALSO BOUGHT
BW9N0CA
Molded Case Circuit Breakers Handles
BZ6WL10CAU
Auxiliary Switch - Left Side Mount With Terminal Block.
SZ-N4T
Industrial Relays and Auxiliary Contact Block
BW250JAGU-3P175
Circuit Breaker Thermal Magnetic 3Pole 175A 690VAC/250VDC
SZ-T13
Industrial Relays and Auxiliary Contact Block