Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW125RAGU-2P070SB
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
2
Current Rating:
70 A
Terminal Design:
Block
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Thermal Magnetic 2Pole 70A 690VAC/250VDC
Search Keywords:
BW125RAGU2P070SB
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$426.63
$426.630
3
$420.23
$1,260.690
5
$413.93
$2,069.650
10
+
$403.88
$4,038.800
Product Guides