help desk software
DATA SHEET

BW250EAGU-3P175SB

Fuji Electric

Circuit Breaker Thermal Magnetic 3Pole 175A 690VAC/250VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW250EAGU-3P175SB
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
175 A
Terminal Design:
Block
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Thermal Magnetic 3Pole 175A 690VAC/250VDC
Search Keywords:
BW250EAGU3P175SB
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$701.18
$701.180
3
$681.97
$2,045.910
5
$671.74
$3,358.700
10 +
$661.67
$6,616.700
Tools/3D Models
Product Guides