BW250JAGU-3P125
Fuji ElectricCircuit Breaker Thermal Magnetic 3Pole 125A 690VAC/250VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW250JAGU-3P125
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
125 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC BW250JAGU-3P125 is a high-quality circuit breaker designed for maximum performance and safety. This thermal magnetic breaker is rated for 125A and can handle voltages of up to 690VAC/250VDC. Featuring a 3-pole configuration, it is ideal for protecting electrical circuits in residential, commercial, or industrial applications. With its advanced technology and reliable construction, this circuit breaker ensures efficient protection against overloads and short circuits, guaranteeing the smooth operation and longevity of electrical systems. Trust in the FUJI ELECTRIC BW250JAGU-3P125 to deliver exceptional performance and safeguard your valuable equipment.
Search Keywords:
BW250JAGU3P125
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$693.31
$693.310
3
$674.31
$2,022.930
5
$664.20
$3,321.000
10
+
$654.24
$6,542.400
Product Guides
CUSTOMERS
ALSO BOUGHT
104068-4
40 SYSTEM 50 HDR DRST SHRD
BW50RAGU-3P032
Circuit Breaker Molded Case 3Pole 32A 440VAC
HIH-4000-001
This Integrated Circuit Humidity Sensor from the HIH-4000 series has been designed specifi...
G6K-2F-RF-DC12
Signal Relay 12VDC 1A DPDT(12.8x7.8x5.4)mm SMD
EEU-FC1H561
Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 1832mA 5000h 105°C Automotive Bu...