BW250JAGU-3P150
Fuji ElectricCircuit Breaker Thermal Magnetic 3Pole 150A 690VAC/250VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW250JAGU-3P150
RoHS:
Yes
HTS:
8536300000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
The FUJI ELECTRIC BW250JAGU-3P150 is a reliable and high-quality circuit breaker designed for industrial and commercial applications. Featuring a thermal magnetic mechanism, this 3-pole breaker provides excellent protection against overloads and short circuits. With a high current rating of 150A and a voltage rating of 690VAC (690 volts alternating current) and 250VDC (250 volts direct current), it is perfectly suited for demanding electrical systems. The FUJI ELECTRIC BW250JAGU-3P150 offers both strength and precision, making it an ideal choice for ensuring the safety and efficiency of your electrical installations.
Search Keywords:
BW250JAGU3P150
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$693.31
$693.310
3
$674.31
$2,022.930
5
$664.20
$3,321.000
10
+
$654.24
$6,542.400
Product Guides
CUSTOMERS
ALSO BOUGHT
IFRM04P15A1/L
Proximity Sensor Inductive NO PNP 1mm 10V to 30VDC
BW9N0GA
Molded Case Circuit Breakers Handles
ER42182
REP ER3.REFLECT.186x46 APPROX
HBL2431S
LKG S/SHRD PLUG, 20A 3P 480V, L16-20P
20310-81
Electromechanical Relay 12VDC 120Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose R...