BW250RAGU-3P125
Fuji ElectricCircuit Breaker Thermal Magnetic 3Pole 125A 690VAC/250VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW250RAGU-3P125
RoHS:
Yes
HTS:
8536200020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
The FUJI ELECTRIC BW250RAGU-3P125 is a high-quality circuit breaker designed to provide optimal protection for electrical circuits. With a thermal magnetic mechanism, this breaker offers reliable and efficient operation for various applications. It features three poles for enhanced safety and can handle a maximum current of 125A. Operating at a voltage of 690VAC or 250VDC, this breaker is suitable for both residential and industrial environments. The FUJI ELECTRIC BW250RAGU-3P125 is a durable and versatile solution for safeguarding electrical systems against overloads and short circuits.
Search Keywords:
BW250RAGU3P125
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$745.34
$745.340
3
$734.16
$2,202.480
5
$715.53
$3,577.650
10
+
$704.80
$7,048.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BW9V0GA
Handle - Rotary - Black - External Front Mount - 2 Position - Lockable in OFF Only - Defea...
FSD87-20-L
Ferrules Terminal 1AWG 36mm 16.2mm Tin
B14-250
Quick Disconnect Terminal 14-16AWG F 18.54mm 7.87mm Electro-Tin Bulk
BW9VSG0
Rotary Disconnect Handle Shaft - 95mm.
9019340000
Wire End Ferrule - 1AWG - Blue - O/A L: 36mm-Pin L: 20mm - 50/Pkg