Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW32AAG-2P005
RoHS:
Yes
HTS:
8205595560
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
500 VAC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 5A 500VAC
Search Keywords:
BW32AAG2P005
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$43.97
$43.970
5
$39.23
$196.150
10
$38.06
$380.600
25
$36.96
$924.000
50
$34.93
$1,746.500
100
$34.00
$3,400.000
250
+
$33.49
$8,372.500
Product Guides
CUSTOMERS
ALSO BOUGHT
BW100EAG-3P050
Circuit Breaker Thermal Magnetic 3Pole 50A 690VAC/250VDC
BW50EAG-3P015
Circuit Breaker Hydraulic Magnetic 3Pole 15A 690VAC/250VDC
BW50EAG-3P040
Circuit Breaker Hydraulic Magnetic 3Pole 40A 690VAC/250VDC
BW9BTAA-S2
Molded Case Circuit Breakers Terminal Covers
RSP-320-24
AC/DC Power Supply - 1 Output - 24V@13.4A - 321.6W.