Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW32AAG-3P003
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
500 VAC
Number of Poles:
3
Current Rating:
3 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 3A 500VAC
Search Keywords:
BW32AAG3P003
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$63.60
$63.600
5
$56.75
$283.750
10
$55.06
$550.600
25
$52.70
$1,317.500
50
$50.53
$2,526.500
100
$49.19
$4,919.000
250
+
$48.45
$12,112.500
Product Guides