Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW32SAG-2P005
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 5A 690VAC/250VDC
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$96.74
$96.740
5
$89.99
$449.950
10
$87.56
$875.600
25
$83.10
$2,077.500
50
$81.05
$4,052.500
100
$79.84
$7,984.000
250
+
$78.18
$19,545.000
Product Guides