help desk software
DATA SHEET

BW32SAG-3P010

Fuji Electric

Circuit Breaker Hydraulic Magnetic 3Pole 10A 690VAC/250VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW32SAG-3P010
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hydraulic Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 10A 690VAC/250VDC
Search Keywords:
BW32SAG3P010
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$137.88
$137.880
5
$128.25
$641.250
10
$123.13
$1,231.300
25
$118.44
$2,961.000
50
$115.52
$5,776.000
75
$113.78
$8,533.500
100 +
$112.08
$11,208.000
Tools/3D Models
Product Guides