Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW50AAG-3P040
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
500 VAC
Number of Poles:
3
Current Rating:
40 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 40A 500VAC
Search Keywords:
BW50AAG3P040
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$83.33
$83.330
5
$74.35
$371.750
10
$72.13
$721.300
25
$66.21
$1,655.250
50
$65.21
$3,260.500
100
$64.23
$6,423.000
250
+
$61.96
$15,490.000
Product Guides