Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW50EAG-2P015
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 15A 690VAC/250VDC
Search Keywords:
BW50EAG2P015
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$79.29
$79.290
5
$73.75
$368.750
10
$71.76
$717.600
25
$68.11
$1,702.750
50
$66.43
$3,321.500
100
$65.43
$6,543.000
250
+
$64.07
$16,017.500
Product Guides