BW50RAGU-2P005
Fuji ElectricCircuit Breaker Hydraulic Magnetic 2Pole 5A 690VAC/250VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW50RAGU-2P005
RoHS:
Yes
HTS:
8536200040
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC BW50RAGU-2P005 is a reliable and efficient circuit breaker designed for a variety of applications. Featuring hydraulic magnetic technology, this 2-pole circuit breaker offers superior protection and performance. With a rated current of 5A and a wide operating voltage range of 690VAC/250VDC, this circuit breaker is suitable for both alternating and direct current systems. Its sturdy construction ensures durability and long-lasting functionality. Whether used in industrial or commercial settings, the FUJI ELECTRIC BW50RAGU-2P005 provides dependable protection against overloads and short circuits.
Search Keywords:
BW50RAGU2P005
IN STOCK:
49
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$139.01
$139.010
5
$129.30
$646.500
10
$124.15
$1,241.500
25
$119.41
$2,985.250
50
$116.47
$5,823.500
75
$114.72
$8,604.000
100
+
$113.00
$11,300.000
Product Guides