BW50RAGU-2P015
Fuji ElectricCircuit Breaker Hydraulic Magnetic 2Pole 15A 690VAC/250VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW50RAGU-2P015
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC Circuit Breaker BW50RAGU-2P015 is a reliable and efficient hydraulic magnetic breaker designed for heavy-duty applications. It features a 2-pole design with a 15A rating, making it suitable for a variety of electrical systems. With an impressive voltage capacity of 690VAC and 250VDC, it can handle high-power loads with ease. This circuit breaker utilizes advanced hydraulic magnetic technology, ensuring precise and dependable tripping characteristics. It offers excellent protection against overloads and short circuits, safeguarding your electrical equipment and preventing potential damage. Trust the FUJI ELECTRIC BW50RAGU-2P015 Circuit Breaker to deliver superior performance and enhance the safety of your electrical installations.
Search Keywords:
BW50RAGU2P015
IN STOCK:
47
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$144.50
$144.500
5
$133.72
$668.600
10
$127.99
$1,279.900
25
$122.73
$3,068.250
50
$119.45
$5,972.500
75
$117.66
$8,824.500
100
+
$115.90
$11,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BW250EAGU-3P150
Circuit Breaker Thermal Magnetic 3Pole 150A 690VAC/250VDC
BW50RAGU-2P010
Circuit Breaker Hydraulic Magnetic 2Pole 10A 690VAC/250VDC
HW1B-V4F02-Y
Emergency Stop Switch - DPST - On-Off - 10A 600VAC/VDC - Yellow Round Mushroom Actuator - ...
BW50RAGU-3P010
Circuit Breaker Hydraulic Magnetic 3Pole 10A 690VAC/250VDC
56.OA69.2400C
Safety Relay - DPDT - 8A - 24VDC - IP40 - AdCd0+0.2umAu Contacts - OA5669.